This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSW-128-02-S-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
SSW-128-02-S-S-RA
JLCPCB Part #
C3323903
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.41mm 2.54mm 28P 4.7A Phosphor bronze Right Angle Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9874
200+ $2.3174
500+ $2.2357
1000+ $2.1956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons