
* Images are for reference only
SSW-125-02-T-Q-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-125-02-T-Q-RA
- JLCPCB Part #
- C6235905
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 2.54mm 3 4.7A 7.5mm 75P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3187
200+
$5.7137
496+
$5.5237
1000+
$5.4287
Welcome back, may I help you?