
* Images are for reference only
SSW-121-23-S-D-RA-042
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-121-23-S-D-RA-042
- JLCPCB Part #
- C7019505
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.7A 4.95mm 42P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4939
200+
$8.9750
500+
$8.6753
1000+
$8.5271
Welcome back, may I help you?