This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSW-120-03-G-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
SSW-120-03-G-D-RA
JLCPCB Part #
C7019456
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 4.7A 4.95mm 40P Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1696
198+ $4.4569
495+ $4.3087
1001+ $4.2346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons