
* Images are for reference only
SSW-120-03-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-120-03-F-S
- JLCPCB Part #
- C7019454
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 20P 4.7A 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0179
200+
$3.5979
500+
$3.4777
1000+
$3.4184
Welcome back, may I help you?