
* Images are for reference only
SSW-118-03-TM-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-118-03-TM-D-RA
- JLCPCB Part #
- C7322453
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 36P 4.7A 4.95mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1200
204+
$3.6387
504+
$3.5179
996+
$3.4583
Welcome back, may I help you?