
* Images are for reference only
SSW-113-22-S-S-VS-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-113-22-S-S-VS-TR
- JLCPCB Part #
- C6236544
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 13P 2.54mm 4.7A 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1233
175+
$3.6400
525+
$3.5191
1050+
$3.4595
Related Products
Welcome back, may I help you?