This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SSW-108-03-T-S

Extended
Manufacturer
Samtec
MFR.Part #
SSW-108-03-T-S
JLCPCB Part #
C5930555
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1x8P 2.54mm 4.7A 655V 8.51mm 8P Phosphor bronze Square Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 54

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 53

In-stock Item Pricing

Qty Unit Price
1+ $1.0131
10+ $0.9857
30+ $0.9679
100+ $0.9502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons