
* Images are for reference only
SSW-108-03-G-S-RA-005
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-108-03-G-S-RA-005
- JLCPCB Part #
- C7089672
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.41mm 2.54mm 4.7A 8P Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4195
189+
$2.5620
513+
$2.4766
999+
$2.4347
Welcome back, may I help you?