
* Images are for reference only
SSW-108-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-108-01-F-D
- JLCPCB Part #
- C5930529
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm 2x8P 4.7A 8.51mm Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.9521
10+
$2.8876
28+
$2.8441
98+
$2.8005
Welcome back, may I help you?