
* Images are for reference only
SSW-105-22-SM-D-VS-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-105-22-SM-D-VS-P
- JLCPCB Part #
- C7369983
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 4.7A 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6043
210+
$4.2321
504+
$4.0908
1008+
$4.0202
Welcome back, may I help you?