
* Images are for reference only
SSW-105-22-FM-S-VS-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-105-22-FM-S-VS-TR
- JLCPCB Part #
- C7369971
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4.7A 5P 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3668
350+
$1.3438
700+
$1.2989
1050+
$1.2764
Welcome back, may I help you?