
* Images are for reference only
SSW-103-22-S-D-VS
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-103-22-S-D-VS
- JLCPCB Part #
- C7018814
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.7A 6P 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4869
200+
$2.9880
500+
$2.8881
1000+
$2.8382
Welcome back, may I help you?