
* Images are for reference only
SSW-103-02-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-103-02-G-S-RA
- JLCPCB Part #
- C7089182
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.41mm 2.54mm 3P 4.7A 655V Gold Phosphor bronze Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.1323
10+
$1.1066
30+
$1.0890
102+
$1.0713
Welcome back, may I help you?