
* Images are for reference only
SSW-103-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-103-01-T-S
- JLCPCB Part #
- C3323566
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x3P 2.54mm 2.64mm 3P 4.7A 8.51mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$1.0257
10+
$0.8222
30+
$0.7196
100+
$0.6203
500+
$0.5594
1000+
$0.5289
Welcome back, may I help you?