This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSQ-132-23-G-D

Extended
Manufacturer
Samtec
MFR.Part #
SSQ-132-23-G-D
JLCPCB Part #
C7018587
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 64P 8.51mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.1709
203+ $12.8370
497+ $12.4075
1001+ $12.1959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons