
* Images are for reference only
SSQ-132-02-S-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-132-02-S-T
- JLCPCB Part #
- C6686765
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 3 8.51mm 96P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7262
203+
$11.8615
497+
$11.4653
1001+
$11.2687
Welcome back, may I help you?