
* Images are for reference only
SSQ-131-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-131-02-T-S
- JLCPCB Part #
- C3322689
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 31P 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6677
200+
$1.4207
500+
$1.3708
1000+
$1.3450
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?