This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSQ-126-22-G-D

Extended
Manufacturer
Samtec
MFR.Part #
SSQ-126-22-G-D
JLCPCB Part #
C3323897
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 52P 8.51mm Gold Phosphor bronze Square Hole Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7953
200+ $3.7907
500+ $3.6583
1000+ $3.5922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons