
* Images are for reference only
SSQ-120-01-F-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-120-01-F-T
- JLCPCB Part #
- C6686428
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 3 60P 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1941
200+
$8.4564
500+
$8.1745
1000+
$8.0344
Welcome back, may I help you?