
* Images are for reference only
SSQ-114-01-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-114-01-G-S
- JLCPCB Part #
- C5760684
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 14P 1x14P 2.54mm 4.7A 655V 8.51mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.4402
10+
$3.3535
28+
$3.2957
98+
$3.2379
Welcome back, may I help you?