
* Images are for reference only
SSQ-109-24-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-109-24-G-D
- JLCPCB Part #
- C6686071
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 18P 2 2.54mm 2.54mm 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6133
200+
$4.6348
500+
$4.4790
1000+
$4.4036
Welcome back, may I help you?