
* Images are for reference only
SSQ-108-04-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-108-04-T-S
- JLCPCB Part #
- C5247172
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 8.51mm 8P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3708
10+
$1.3289
30+
$1.2999
100+
$1.2725
Welcome back, may I help you?