
* Images are for reference only
SSQ-108-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-108-01-L-D
- JLCPCB Part #
- C7019022
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm 4.7A 655V 8.51mm Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.8897
10+
$2.8143
28+
$2.7629
98+
$2.7131
Related Products
Welcome back, may I help you?