
* Images are for reference only
SSQ-106-02-L-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-106-02-L-S-RA
- JLCPCB Part #
- C7370170
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 2.41mm 2.54mm 6P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7362
200+
$1.8906
500+
$1.8277
1000+
$1.7955
Related Products
Welcome back, may I help you?