
* Images are for reference only
SSQ-105-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-105-01-G-D
- JLCPCB Part #
- C3323072
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 2.64mm 2x5P 6.3A 8.51mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.8095
10+
$2.3719
28+
$2.0974
98+
$1.8165
497+
$1.6905
1001+
$1.6356
Welcome back, may I help you?