
* Images are for reference only
SSQ-104-04-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-104-04-G-D
- JLCPCB Part #
- C5760482
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.7A 655V 8.51mm 8P Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.6179
10+
$2.5553
30+
$2.5135
100+
$2.4718
Welcome back, may I help you?