
* Images are for reference only
SSQ-102-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-102-01-T-S
- JLCPCB Part #
- C5761444
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2.54mm 2.64mm 2P 6.3A 8.51mm Phosphor bronze Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.9765
10+
$0.7950
30+
$0.7035
100+
$0.6136
500+
$0.5606
1000+
$0.5317
Welcome back, may I help you?