
* Images are for reference only
SSM-129-S-SV-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-129-S-SV-LC
- JLCPCB Part #
- C7018479
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 29P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6044
200+
$8.2221
500+
$7.9479
1000+
$7.8108
Welcome back, may I help you?