This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM-124-L-DV-LC

Extended
Manufacturer
Samtec
MFR.Part #
SSM-124-L-DV-LC
JLCPCB Part #
C7018379
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2x24P 48P 5.2A 572V 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17

Minimum: 1

Full Reel: 9

$0.01

Add To List

Available Order Qty: 17

In-stock Item Pricing

Qty Unit Price
1+ $8.7916
10+ $8.5860
27+ $8.4479
99+ $8.3098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons