This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM-123-L-DV-A

Extended
Manufacturer
Samtec
MFR.Part #
SSM-123-L-DV-A
JLCPCB Part #
C3323539
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 46P 5.2A 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5186
200+ $2.9108
500+ $2.8081
1000+ $2.7583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons