This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM-122-S-SV-P

Extended
Manufacturer
Samtec
MFR.Part #
SSM-122-S-SV-P
JLCPCB Part #
C6302556
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 22P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5184
200+ $6.5913
500+ $6.3703
1000+ $6.2622
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons