
* Images are for reference only
SSM-116-L-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-116-L-DH
- JLCPCB Part #
- C3323037
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 32P 5.2A 5.72mm Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1470
200+
$2.3792
500+
$2.2957
1000+
$2.2540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?