This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM-115-S-DH-LC-TR

Extended
Manufacturer
Samtec
MFR.Part #
SSM-115-S-DH-LC-TR
JLCPCB Part #
C7017982
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 2 2.54mm 2.54mm 30P 5.2A 5.72mm Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0851
225+ $6.8167
450+ $6.5896
900+ $6.4768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons