
* Images are for reference only
SSM-114-F-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-114-F-SH
- JLCPCB Part #
- C6686092
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 14P 2.54mm 3.18mm 5.2A Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1301
192+
$3.6428
496+
$3.5210
992+
$3.4617
Welcome back, may I help you?