
* Images are for reference only
SSM-110-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-110-L-SV
- JLCPCB Part #
- C6685914
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 1x10P 2.54mm 5.2A 572V 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.9939
10+
$1.9488
22+
$1.9182
110+
$1.8876
Related Products
Welcome back, may I help you?