This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM-106-L-DV-TR

Extended
Manufacturer
Samtec
MFR.Part #
SSM-106-L-DV-TR
JLCPCB Part #
C3323035
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 12P 2 2.54mm 2.54mm 5.2A 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 475

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6725
200+ $1.0344
475+ $0.9990
950+ $0.9797

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons