This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSM-105-L-SH-TR

Extended
Manufacturer
Samtec
MFR.Part #
SSM-105-L-SH-TR
JLCPCB Part #
C3323159
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 1x5P 2.54mm 3.18mm 5.2A 5P Phosphor bronze Side Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2392
10+ $6.2390
30+ $5.6289
100+ $5.1184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons