
* Images are for reference only
SSM-105-L-DV-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-105-L-DV-K
- JLCPCB Part #
- C7017351
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 2x5P 5.2A 572V 7.37mm Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.9659
10+
$2.5064
44+
$2.2188
88+
$1.9232
484+
$1.7914
1012+
$1.7336
Welcome back, may I help you?