
* Images are for reference only
SSM-105-F-DH-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-105-F-DH-LC
- JLCPCB Part #
- C6302182
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 5.2A 5.72mm Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9641
220+
$3.9770
484+
$3.8433
1012+
$3.7772
Welcome back, may I help you?