
* Images are for reference only
SSM-104-L-SH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-104-L-SH-TR
- JLCPCB Part #
- C3323154
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 2.54mm 3.18mm 4P 5.2A Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5046
10+
$2.4468
30+
$2.4083
100+
$2.3698
Welcome back, may I help you?