
* Images are for reference only
SSM-103-L-SV-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-103-L-SV-K-TR
- JLCPCB Part #
- C5925643
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.54mm 3P 5.2A 572V 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5567
200+
$1.0208
375+
$0.9869
1125+
$0.9691
Welcome back, may I help you?