This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSA-107-W-G

Extended
Manufacturer
Samtec
MFR.Part #
SSA-107-W-G
JLCPCB Part #
C7369149
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 1kV 2.54mm 5.85mm 7P Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9751
200+ $1.5872
500+ $1.5340
1000+ $1.5082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons