
* Images are for reference only
SQW-150-01-S-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-150-01-S-T
- JLCPCB Part #
- C6230058
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 150P 2mm 2mm 3 3.8A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.1569
200+
$29.1905
500+
$28.2145
1000+
$27.7329
Welcome back, may I help you?