
* Images are for reference only
SQW-132-01-H-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-132-01-H-T
- JLCPCB Part #
- C7318908
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3 3.8A 6.35mm 96P Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.6241
200+
$25.3877
496+
$24.5384
1000+
$24.1193
Welcome back, may I help you?