
* Images are for reference only
SQW-125-01-L-D-VS-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-125-01-L-D-VS-P
- JLCPCB Part #
- C6823466
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.8A 50P 7.62mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9949
200+
$9.1764
500+
$8.8688
1000+
$8.7173
Welcome back, may I help you?