
* Images are for reference only
SQW-122-01-FM-D-VS-A-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-122-01-FM-D-VS-A-P
- JLCPCB Part #
- C6496147
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.8A 44P 7.62mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3879
195+
$6.9391
494+
$6.7071
1001+
$6.5928
Welcome back, may I help you?