
* Images are for reference only
SQW-113-01-L-D-VS-A-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-113-01-L-D-VS-A-P
- JLCPCB Part #
- C5901057
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 26P 2mm 2mm 3.8A 7.62mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0811
210+
$6.0170
504+
$5.8170
1008+
$5.7169
Welcome back, may I help you?