
* Images are for reference only
SQW-108-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-108-01-S-D
- JLCPCB Part #
- C5924896
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 16P 2 2mm 2mm 3.8A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2027
204+
$3.6718
510+
$3.5498
986+
$3.4888
Welcome back, may I help you?