This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQW-103-01-LM-D-VS-001

Extended
Manufacturer
Samtec
MFR.Part #
SQW-103-01-LM-D-VS-001
JLCPCB Part #
C5924843
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.8A 6P 7.62mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8050
200+ $3.1153
500+ $3.0109
1000+ $2.9595
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons